24-TSSOP Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS929121AQPWPRQ1

DigiKey Part Number
296-TPS929121AQPWPRQ1TR-ND - Tape & Reel (TR)
296-TPS929121AQPWPRQ1CT-ND - Cut Tape (CT)
296-TPS929121AQPWPRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS929121AQPWPRQ1
Description
IC LED DRV LIN PWM 75MA 24HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Driver IC 12 Output Linear Constant Current Analog, PWM Dimming 75mA 24-HTSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
Constant Current
Internal Switch(s)
No
Number of Outputs
12
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
40V
Voltage - Output
0V ~ 5V
Current - Output / Channel
75mA
Frequency
10kHz ~ 1MHz
Dimming
Analog, PWM
Applications
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
24-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,990
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$32.72000$32.72
10$24.72800$247.28
25$22.73600$568.40
100$20.54150$2,054.15
250$19.49588$4,873.97
500$18.86556$9,432.78
1,000$18.34667$18,346.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$16.32720$32,654.40
Manufacturers Standard Package