
TPS92662QPHPTQ1 | |
---|---|
DigiKey Part Number | 296-48217-2-ND - Tape & Reel (TR) 296-48217-1-ND - Cut Tape (CT) 296-48217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92662QPHPTQ1 |
Description | IC LED DRIVER RGLTR PWM 48HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 12 Output DC DC Regulator PWM Dimming 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TPS92662QPHPTQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 12 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | 62V | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-PowerTQFP | |
Supplier Device Package | 48-HTQFP (7x7) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $73.24000 | $73.24 |
10 | $56.89400 | $568.94 |
25 | $52.81960 | $1,320.49 |
100 | $48.33650 | $4,833.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $39.88508 | $9,971.27 |