
TPS92613EVM | |
|---|---|
DigiKey Part Number | 296-50702-ND |
Manufacturer | |
Manufacturer Product Number | TPS92613EVM |
Description | EVAL BOARD FOR TPS92613-Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS92613-Q1 - 1 Non-Isolated Output LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 210mA | |
Outputs and Type | 1 Non-Isolated Output | |
Voltage - Output | - | |
Features | - | |
Voltage - Input | 9V ~ 16V | |
Contents | Board(s) | |
Utilized IC / Part | TPS92613-Q1 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,458.74000 | $1,458.74 |


