
TPS92551TZX/NOPB | |
---|---|
DigiKey Part Number | TPS92551TZX/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS92551TZX/NOPB |
Description | IC LED DRV RGLTR PWM 450MA 7PMOD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 450mA TO-PMOD-7 |
Datasheet | Datasheet |
EDA/CAD Models | TPS92551TZX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | - | |
Current - Output / Channel | 450mA | |
Frequency | 800kHz | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-PMOD-7, Power Module | |
Supplier Device Package | TO-PMOD-7 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $37.86474 | $18,932.37 |
1,000 | $36.94299 | $36,942.99 |
1,500 | $36.48143 | $54,722.15 |