
TPS92551TZ/NOPB | |
---|---|
DigiKey Part Number | TPS92551TZ/NOPBTR-ND - Tape & Reel (TR) TPS92551TZ/NOPBCT-ND - Cut Tape (CT) TPS92551TZ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92551TZ/NOPB |
Description | IC LED DRV RGLTR PWM 450MA 7PMOD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 450mA TO-PMOD-7 |
Datasheet | Datasheet |
EDA/CAD Models | TPS92551TZ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | - | |
Current - Output / Channel | 450mA | |
Frequency | 800kHz | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-PMOD-7, Power Module | |
Supplier Device Package | TO-PMOD-7 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $73.68000 | $73.68 |
10 | $57.26200 | $572.62 |
25 | $53.15880 | $1,328.97 |
100 | $48.65190 | $4,865.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $46.50288 | $11,625.72 |
500 | $45.20750 | $22,603.75 |
750 | $44.55893 | $33,419.20 |
1,250 | $43.84007 | $54,800.09 |
1,750 | $43.42022 | $75,985.38 |