
UCC14130QDWNRQ1 | |
|---|---|
DigiKey Part Number | 296-UCC14130QDWNRQ1TR-ND - Tape & Reel (TR) 296-UCC14130QDWNRQ1CT-ND - Cut Tape (CT) 296-UCC14130QDWNRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC14130QDWNRQ1 |
Description | AUTOMOTIVE, 1.5-W, 12-VIN TO 15- |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 10 ~ 18V 125mA 10V - 18V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 125mA | |
Power (Watts) | 1.5 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 36-BSSOP (0.295", 7.50mm Width) | |
Size / Dimension | 0.51" L x 0.30" W x 0.13" H (12.8mm x 7.5mm x 3.4mm) | |
Supplier Device Package | 36-SSOP | |
Control Features | Enable, Active Low | |
Approval Agency | - | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $76.45000 | $76.45 |
| 10 | $59.52400 | $595.24 |
| 25 | $55.29160 | $1,382.29 |
| 100 | $50.63740 | $5,063.74 |
| 250 | $48.41908 | $12,104.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $46.41261 | $34,809.46 |
| 1,500 | $45.43039 | $68,145.59 |










