
TPS923652DYYR | |
|---|---|
DigiKey Part Number | 296-TPS923652DYYRTR-ND - Tape & Reel (TR) 296-TPS923652DYYRCT-ND - Cut Tape (CT) 296-TPS923652DYYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS923652DYYR |
Description | IC LED DVR REG 2A 14SOT23THIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 2A 14-SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS923652DYYR Models |
Category | Voltage - Output 0V ~ 63V |
Manufacturer Texas Instruments | Current - Output / Channel 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 100kHz ~ 2.2MHz |
Part Status Active | Dimming Analog, PWM |
Type DC DC Regulator | Applications Backlight, Lighting |
Topology Step-Down (Buck), Step-Up (Boost) | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case SOT-23-14 Thin, SOT-23 Variant |
Voltage - Supply (Min) 4.5V | Supplier Device Package 14-SOT-23-THIN |
Voltage - Supply (Max) 63V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS923653DYYR | Texas Instruments | 2,078 | 296-TPS923653DYYRCT-ND | $16.03000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.55000 | $14.55 |
| 10 | $10.70400 | $107.04 |
| 25 | $9.73080 | $243.27 |
| 100 | $8.66050 | $866.05 |
| 250 | $8.15112 | $2,037.78 |
| 500 | $7.84380 | $3,921.90 |
| 1,000 | $7.81149 | $7,811.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $7.27863 | $21,835.89 |
| 6,000 | $7.12577 | $42,754.62 |
| 9,000 | $7.04923 | $63,443.07 |

