
TPS923653DYYR | |
|---|---|
DigiKey Part Number | 296-TPS923653DYYRTR-ND - Tape & Reel (TR) 296-TPS923653DYYRCT-ND - Cut Tape (CT) 296-TPS923653DYYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS923653DYYR |
Description | IC LED DVR REG 2A 14SOT23THIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 2A 14-SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS923653DYYR Models |
Category | Voltage - Output 0V ~ 63V |
Manufacturer Texas Instruments | Current - Output / Channel 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 100kHz ~ 2.2MHz |
Part Status Active | Dimming Analog, PWM |
Type DC DC Regulator | Applications Backlight, Lighting |
Topology Step-Down (Buck), Step-Up (Boost) | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case SOT-23-14 Thin, SOT-23 Variant |
Voltage - Supply (Min) 4.5V | Supplier Device Package 14-SOT-23-THIN |
Voltage - Supply (Max) 63V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS923652DYYR | Texas Instruments | 1,157 | 296-TPS923652DYYRCT-ND | $14.55000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.03000 | $16.03 |
| 10 | $11.80600 | $118.06 |
| 25 | $10.74720 | $268.68 |
| 100 | $9.58380 | $958.38 |
| 250 | $9.02852 | $2,257.13 |
| 500 | $8.69408 | $4,347.04 |
| 1,000 | $8.69202 | $8,692.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $8.07858 | $24,235.74 |
| 6,000 | $7.91213 | $47,472.78 |
| 9,000 | $7.82878 | $70,459.02 |

