
TPS923650D1DRLR | |
|---|---|
DigiKey Part Number | 296-TPS923650D1DRLRTR-ND - Tape & Reel (TR) 296-TPS923650D1DRLRCT-ND - Cut Tape (CT) 296-TPS923650D1DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS923650D1DRLR |
Description | 65V, 1A BOOST OR BUCK-BOOST LED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Boost Analog Dimming 1A SOT-583 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Boost | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 65V | |
Voltage - Output | 0V ~ 63V | |
Current - Output / Channel | 1A | |
Frequency | 400kHz | |
Dimming | Analog | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-583 | |
Supplier Device Package | SOT-583 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.75000 | $3.75 |
| 10 | $2.61900 | $26.19 |
| 25 | $2.33320 | $58.33 |
| 100 | $2.02490 | $202.49 |
| 250 | $1.87680 | $469.20 |
| 500 | $1.78786 | $893.93 |
| 1,000 | $1.71451 | $1,714.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.60443 | $6,417.72 |
| 8,000 | $1.56356 | $12,508.48 |
| 12,000 | $1.54308 | $18,516.96 |
| 20,000 | $1.52039 | $30,407.80 |
| 28,000 | $1.50714 | $42,199.92 |
| 40,000 | $1.49438 | $59,775.20 |





