
TPS8802DCPR | |
|---|---|
DigiKey Part Number | 296-TPS8802DCPRTR-ND - Tape & Reel (TR) 296-TPS8802DCPRCT-ND - Cut Tape (CT) 296-TPS8802DCPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS8802DCPR |
Description | SMOKE ALARM POWER CONTROLLER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Smoke Detector IC Analog Input I2C Output 38-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS8802DCPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Smoke Detector | |
Input Type | Analog | |
Output Type | I2C | |
Current - Supply | 100 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 38-PowerTFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.49000 | $27.49 |
| 10 | $20.67400 | $206.74 |
| 25 | $18.96680 | $474.17 |
| 100 | $17.08720 | $1,708.72 |
| 250 | $16.19072 | $4,047.68 |
| 500 | $15.65028 | $7,825.14 |
| 1,000 | $15.20549 | $15,205.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $14.83946 | $29,678.92 |
| 4,000 | $14.53812 | $58,152.48 |




