TPS8268120SIPR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS8268105SIPT

DigiKey Part Number
296-TPS8268105SIPTTR-ND - Tape & Reel (TR)
296-TPS8268105SIPTCT-ND - Cut Tape (CT)
296-TPS8268105SIPTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS8268105SIPT
Description
DC DC CONVERTER 1.05V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.05V 1.6A 2.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
TPS8268105SIPT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.6A
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
90%
Mounting Type
Surface Mount
Package / Case
9-SMD Module
Size / Dimension
0.11" L x 0.09" W x 0.04" H (2.9mm x 2.3mm x 1.0mm)
Supplier Device Package
9-USIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 135
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$31.74000$31.74
10$23.93700$239.37
25$22.00200$550.05
100$19.86760$1,986.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$18.85036$4,712.59
500$18.23752$9,118.76
750$17.93043$13,447.82
1,250$17.59025$21,987.81
1,750$17.39136$30,434.88
2,500$17.20014$43,000.35
Manufacturers Standard Package