


TPS7N53EVM-138 | |
|---|---|
DigiKey Part Number | 296-TPS7N53EVM-138-ND |
Manufacturer | |
Manufacturer Product Number | TPS7N53EVM-138 |
Description | EVAL BOARD FOR TPS7N53 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS7N53 - 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 0.5V ~ 1.5V | |
Current - Output | 3A | |
Voltage - Input | 1.1V ~ 2.2V | |
Regulator Type | Positive Fixed | |
Contents | Board(s) | |
Utilized IC / Part | TPS7N53 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $577.62000 | $577.62 |


