
TPS7B8601QKVURQ1 | |
|---|---|
DigiKey Part Number | 296-TPS7B8601QKVURQ1TR-ND - Tape & Reel (TR) 296-TPS7B8601QKVURQ1CT-ND - Cut Tape (CT) 296-TPS7B8601QKVURQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7B8601QKVURQ1 |
Description | IC REG LIN POS ADJ 500MA TO252-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA TO-252-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7B8601QKVURQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.570V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 26 µA | |
PSRR | 70dB (1kHz) | |
Control Features | Current Limit, Delay, Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |
Supplier Device Package | TO-252-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.19000 | $22.19 |
| 10 | $16.52100 | $165.21 |
| 25 | $15.11600 | $377.90 |
| 100 | $13.56600 | $1,356.60 |
| 250 | $12.82744 | $3,206.86 |
| 500 | $12.38182 | $6,190.91 |
| 1,000 | $12.01535 | $12,015.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $11.62838 | $29,070.95 |
| 5,000 | $11.39517 | $56,975.85 |











