
TPS7B8350QDCYRQ1W | |
---|---|
DigiKey Part Number | 296-TPS7B8350QDCYRQ1WTR-ND - Tape & Reel (TR) 296-TPS7B8350QDCYRQ1WCT-ND - Cut Tape (CT) 296-TPS7B8350QDCYRQ1WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7B8350QDCYRQ1W |
Description | IC REG LINEAR 5V 150MA SOT-223-4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7B8350QDCYRQ1W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 26 µA | |
PSRR | 55dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.38000 | $13.38 |
10 | $9.78800 | $97.88 |
25 | $8.89400 | $222.35 |
100 | $7.90970 | $790.97 |
250 | $7.44016 | $1,860.04 |
500 | $7.15688 | $3,578.44 |
1,000 | $6.92376 | $6,923.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $6.67768 | $16,694.20 |
5,000 | $6.52934 | $32,646.70 |
7,500 | $6.45505 | $48,412.88 |
12,500 | $6.37276 | $79,659.50 |