TPS54350MPWPREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TPS54350MPWPREP
16-HTSSOP

TPS7B7050QPWPRQ1

DigiKey Part Number
296-53230-2-ND - Tape & Reel (TR)
296-53230-1-ND - Cut Tape (CT)
296-53230-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7B7050QPWPRQ1
Description
IC REG LINEAR 5V 300MA 16-HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 16-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS7B7050QPWPRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 300mA
Current - Output
Current - Quiescent (Iq)
29.6 µA
PSRR
60dB ~ 40dB (100Hz ~ 100kHz)
Control Features
Current Limit
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
16-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-HTSSOP
Base Product Number
In-Stock: 3,863
Can ship immediately
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.70000$14.70
10$10.80600$108.06
25$9.83040$245.76
100$8.75620$875.62
250$8.24452$2,061.13
500$7.93576$3,967.88
1,000$7.68180$7,681.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$7.47271$14,945.42
4,000$7.30071$29,202.84
6,000$7.21453$43,287.18
10,000$7.11909$71,190.90
Manufacturers Standard Package