


TPS92520QDAPRQ1 | |
---|---|
DigiKey Part Number | 296-TPS92520QDAPRQ1TR-ND - Tape & Reel (TR) 296-TPS92520QDAPRQ1CT-ND - Cut Tape (CT) 296-TPS92520QDAPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92520QDAPRQ1 |
Description | IC LED DRVR RGLTR PWM 32HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1.6A 32-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS92520QDAPRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 63V | |
Voltage - Output | 2.8V ~ 54.4V | |
Current - Output / Channel | 1.6A | |
Frequency | 100kHz ~ 2.2MHz | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 32-PowerTSSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 32-HTSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.34000 | $27.34 |
10 | $20.51900 | $205.19 |
25 | $18.81960 | $470.49 |
100 | $16.94830 | $1,694.83 |
250 | $16.05744 | $4,014.36 |
500 | $15.51994 | $7,759.97 |
1,000 | $15.07778 | $15,077.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $14.71387 | $29,427.74 |
4,000 | $14.41425 | $57,657.00 |