


TPS7A4201DGNT | |
|---|---|
DigiKey Part Number | 296-30185-2-ND - Tape & Reel (TR) 296-30185-1-ND - Cut Tape (CT) 296-30185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A4201DGNT |
Description | IC REG LIN POS ADJ 50MA 8-HVSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 50mA 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A4201DGNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | 1.175V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.3V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 65 µA | |
PSRR | 65dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.14000 | $9.14 |
| 10 | $6.56800 | $65.68 |
| 25 | $5.93920 | $148.48 |
| 100 | $5.24350 | $524.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $4.91208 | $1,228.02 |
| 500 | $4.71202 | $2,356.01 |
| 750 | $4.61184 | $3,458.88 |
| 1,250 | $4.50088 | $5,626.10 |
| 1,750 | $4.43603 | $7,763.05 |
| 2,500 | $4.37364 | $10,934.10 |
| 6,250 | $4.23931 | $26,495.69 |
| 12,500 | $4.15837 | $51,979.62 |

