6-WSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6-WSON
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7A2518DRVR

DigiKey Part Number
296-TPS7A2518DRVRTR-ND - Tape & Reel (TR)
296-TPS7A2518DRVRCT-ND - Cut Tape (CT)
296-TPS7A2518DRVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A2518DRVR
Description
IC REG LINEAR 1.8V 300MA 6-WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS7A2518DRVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
18V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.34V @ 300mA
Current - Output
Current - Quiescent (Iq)
4.5 µA
PSRR
75dB ~ 52dB (10Hz ~ 1kHz)
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,519
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.18000$7.18
10$5.13200$51.32
25$4.62440$115.61
100$4.06460$406.46
250$3.79696$949.24
500$3.63576$1,817.88
1,000$3.50318$3,503.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.33927$10,017.81
6,000$3.25909$19,554.54
9,000$3.21892$28,970.28
15,000$3.17444$47,616.60
21,000$3.14844$66,117.24
Manufacturers Standard Package