Parametric Equivalent

JB2835AWT-W-U40GA0000-N0000001 | |
|---|---|
DigiKey Part Number | 2138-JB2835AWT-W-U40GA0000-N0000001TR-ND - Tape & Reel (TR) 2138-JB2835AWT-W-U40GA0000-N0000001CT-ND - Cut Tape (CT) 2138-JB2835AWT-W-U40GA0000-N0000001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | JB2835AWT-W-U40GA0000-N0000001 |
Description | LED J NEUTRAL WHT 4000K 1411 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting J White, Neutral 4000K 3-Step MacAdam Ellipse 2.91V 60mA 120° 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 23lm (Typ) | |
Flux @ 25°C, Current - Test | 26lm (Typ) | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 2.91V | |
Lumens/Watt @ Current - Test | 149 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 150mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Thermal Resistance of Package | 30°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.18100 | $1.81 |
| 100 | $0.15370 | $15.37 |
| 500 | $0.13862 | $69.31 |
| 1,000 | $0.13245 | $132.45 |
| 2,000 | $0.12661 | $253.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.12102 | $484.08 |
| 8,000 | $0.11565 | $925.20 |
| 12,000 | $0.11261 | $1,351.32 |
| 20,000 | $0.10889 | $2,177.80 |
| 28,000 | $0.10651 | $2,982.28 |
| 40,000 | $0.10403 | $4,161.20 |
| 100,000 | $0.10071 | $10,071.00 |



