JB2835AWT-W-U40EA0000-N0000001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 79,800
Unit Price: $0.82000
Datasheet
LED Lighting J White, Neutral 4000K 3-Step MacAdam Ellipse 2.91V 60mA 120° 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JB2835AWT-W-U40EA0000-N0000001

DigiKey Part Number
2138-JB2835AWT-W-U40EA0000-N0000001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JB2835AWT-W-U40EA0000-N0000001
Description
LED J NEUTRAL WHT 4000K 1411
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Lighting J White, Neutral 4000K 3-Step MacAdam Ellipse 2.91V 60mA 120° 1411 (3528 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Lumens/Watt @ Current - Test
149 lm/W
Mfr
CRI (Color Rendering Index)
90
Series
Current - Max
150mA
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1411 (3528 Metric)
CCT (K)
4000K 3-Step MacAdam Ellipse
Supplier Device Package
1411
Flux @ 85°C, Current - Test
23lm (Typ)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Flux @ 25°C, Current - Test
26lm (Typ)
Height - Seated (Max)
0.031" (0.80mm)
Current - Test
60mA
Thermal Resistance of Package
30°C/W
Voltage - Forward (Vf) (Typ)
2.91V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JB2835AWT-W-U40GA0000-N0000001Cree LED79,8002138-JB2835AWT-W-U40GA0000-N0000001CT-ND$0.82000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
56,000$0.09269$5,190.64