TPS7A1010PDSER is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 634
Unit Price: $8.97000
Datasheet
BQ29718DSET
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BQ29718DSET
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7A1010PDSER

DigiKey Part Number
296-TPS7A1010PDSERTR-ND - Tape & Reel (TR)
296-TPS7A1010PDSERCT-ND - Cut Tape (CT)
296-TPS7A1010PDSERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A1010PDSER
Description
IC REG LINEAR 1V 300MA 6-WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WSON (1.5x1.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
3.3V
Voltage - Output (Min/Fixed)
1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.09V @ 300mA
Current - Output
Current - Quiescent (Iq)
2.6 µA
Current - Supply (Max)
9 µA
PSRR
60dB ~ 35dB (1kHz ~ 1.5MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-WFDFN
Supplier Device Package
6-WSON (1.5x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.65000$4.65
10$3.26300$32.63
25$2.91760$72.94
100$2.54220$254.22
250$2.36304$590.76
500$2.25484$1,127.42
1,000$2.16576$2,165.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.05575$6,167.25
6,000$2.00193$12,011.58
9,000$1.97496$17,774.64
15,000$1.94510$29,176.50
21,000$1.92765$40,480.65
30,000$1.91086$57,325.80
Manufacturers Standard Package