SOD 123-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123-5
SOT 23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7A0530PDBVT

DigiKey Part Number
296-50829-2-ND - Tape & Reel (TR)
296-50829-1-ND - Cut Tape (CT)
296-50829-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A0530PDBVT
Description
IC REG LINEAR 3V 200MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS7A0530PDBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.308V @ 200mA
Current - Output
Current - Quiescent (Iq)
3 µA
PSRR
40dB (1kHz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,334
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.30000$9.30
10$6.74700$67.47
25$6.09920$152.48
100$5.38710$538.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$5.04752$1,261.88
500$4.84288$2,421.44
750$4.74041$3,555.31
1,250$4.62691$5,783.64
1,750$4.56055$7,980.96
2,500$4.49674$11,241.85
6,250$4.35933$27,245.81
12,500$4.27651$53,456.38
Manufacturers Standard Package