4 X2SON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 X2SON
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7A0330PDQNR

DigiKey Part Number
296-TPS7A0330PDQNRTR-ND - Tape & Reel (TR)
296-TPS7A0330PDQNRCT-ND - Cut Tape (CT)
296-TPS7A0330PDQNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A0330PDQNR
Description
IC REG LINEAR 3V 200MA 4-X2SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1)
Datasheet
 Datasheet
EDA/CAD Models
TPS7A0330PDQNR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.36V @ 200mA
Current - Output
Current - Quiescent (Iq)
300 nA
PSRR
55dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-X2SON (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30,629
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.41000$4.41
10$3.07600$30.76
25$2.75120$68.78
100$2.39290$239.29
250$2.22272$555.68
500$2.11990$1,059.95
1,000$2.03538$2,035.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.68258$5,047.74
Manufacturers Standard Package