


TPS79912DRVTG4 | |
---|---|
DigiKey Part Number | TPS79912DRVTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS79912DRVTG4 |
Description | IC REG LINEAR 1.2V 200MA 6-WSON |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS79912DRVTG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 70dB ~ 38dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $4.68884 | $3,516.63 |
1,250 | $4.57614 | $5,720.17 |
1,750 | $4.51029 | $7,893.01 |
2,500 | $4.44696 | $11,117.40 |
6,250 | $4.31052 | $26,940.75 |
12,500 | $4.22836 | $52,854.50 |