


TPS79912DRVR | |
---|---|
DigiKey Part Number | 296-46254-2-ND - Tape & Reel (TR) 296-46254-1-ND - Cut Tape (CT) 296-46254-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79912DRVR |
Description | IC REG LINEAR 1.2V 200MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS79912DRVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 70dB ~ 38dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.83000 | $6.83 |
10 | $4.85700 | $48.57 |
25 | $4.36960 | $109.24 |
100 | $3.83450 | $383.45 |
250 | $3.57928 | $894.82 |
500 | $3.42582 | $1,712.91 |
1,000 | $3.29939 | $3,299.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.14317 | $9,429.51 |
6,000 | $3.06675 | $18,400.50 |
9,000 | $3.02848 | $27,256.32 |
15,000 | $2.98607 | $44,791.05 |
21,000 | $2.96129 | $62,187.09 |