


TPS79650DRBR | |
---|---|
DigiKey Part Number | 296-21352-2-ND - Tape & Reel (TR) 296-21352-1-ND - Cut Tape (CT) 296-21352-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79650DRBR |
Description | IC REG LINEAR 5V 1A 8-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS79650DRBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 385 µA | |
PSRR | 59dB ~ 42dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.63000 | $23.63 |
10 | $17.68200 | $176.82 |
25 | $16.18760 | $404.69 |
100 | $14.54180 | $1,454.18 |
250 | $13.75796 | $3,439.49 |
500 | $13.28514 | $6,642.57 |
1,000 | $12.89592 | $12,895.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $11.36016 | $34,080.48 |