


TPS79301DBVT | |
|---|---|
DigiKey Part Number | 296-39498-2-ND - Tape & Reel (TR) 296-39498-1-ND - Cut Tape (CT) 296-39498-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79301DBVT |
Description | IC REG LIN POS ADJ 200MA SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS79301DBVT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 220 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 43dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SOT-23-6 |
Voltage - Output (Min/Fixed) 1.22V | Supplier Device Package SOT-23-6 |
Voltage - Output (Max) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS79301DBVREP | Texas Instruments | 4,706 | 296-18170-1-ND | $22.28000 | Parametric Equivalent |
| TPS79301DBVRG4Q1 | Texas Instruments | 20,783 | 296-TPS79301DBVRG4Q1CT-ND | $9.29000 | Parametric Equivalent |
| TPS79301DBVRQ1 | Texas Instruments | 7,198 | 296-15305-1-ND | $9.04000 | Parametric Equivalent |
| TPS79301DBVT | Texas Instruments | 5 | 296-39498-1-ND | $7.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.56000 | $7.56 |
| 10 | $5.42600 | $54.26 |
| 25 | $4.89360 | $122.34 |
| 100 | $4.30070 | $430.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $4.01868 | $1,004.67 |
| 500 | $3.84864 | $1,924.32 |
| 750 | $3.76348 | $2,822.61 |
| 1,250 | $3.66909 | $4,586.36 |
| 1,750 | $3.61394 | $6,324.39 |
| 2,500 | $3.56086 | $8,902.15 |


