


TPS78001DDCT | |
|---|---|
DigiKey Part Number  | 296-27084-2-ND - Tape & Reel (TR) 296-27084-1-ND - Cut Tape (CT) 296-27084-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TPS78001DDCT  | 
Description  | IC REG LINEAR POS ADJ SOT23  | 
Manufacturer Standard Lead Time  | 6 Weeks  | 
Customer Reference  | |
Detailed Description  | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA SOT-23-THIN  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TPS78001DDCT Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Output Configuration  | ||
Output Type  | ||
Number of Regulators  | 1  | |
Voltage - Input (Max)  | 5.5V  | |
Voltage - Output (Min/Fixed)  | 1.22V  | |
Voltage - Output (Max)  | ||
Voltage Dropout (Max)  | -  | |
Current - Output  | ||
Current - Quiescent (Iq)  | 800 nA  | |
Current - Supply (Max)  | 5 µA  | |
PSRR  | 40dB ~ 15dB (10Hz ~ 1kHz)  | |
Control Features  | Enable  | |
Protection Features  | Over Current, Over Temperature, Reverse Polarity  | |
Operating Temperature  | -40°C ~ 125°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | SOT-23-5 Thin, TSOT-23-5  | |
Supplier Device Package  | SOT-23-THIN  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $10.61000 | $10.61 | 
| 10 | $7.71800 | $77.18 | 
| 25 | $6.99040 | $174.76 | 
| 100 | $6.19070 | $619.07 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | $5.80884 | $1,452.21 | 
| 500 | $5.57862 | $2,789.31 | 
| 750 | $5.46337 | $4,097.53 | 
| 1,250 | $5.33566 | $6,669.57 | 
| 1,750 | $5.26107 | $9,206.87 | 
| 2,500 | $5.18926 | $12,973.15 | 
| 6,250 | $5.03472 | $31,467.00 | 
| 12,500 | $4.94158 | $61,769.75 | 


