TPS77601PWPRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $13.33821
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,236
Unit Price: $20.47000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $80.43735
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $13.97947
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $20.64000
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 20-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 20-HTSSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS77601PWPRG4

DigiKey Part Number
TPS77601PWPRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS77601PWPRG4
Description
IC REG LINEAR POS ADJ 20-HTSSOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 20-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS77601PWPRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
125 µA
PSRR
60dB (100Hz)
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes