


TPS77601PWPR | |
|---|---|
DigiKey Part Number | 296-27082-2-ND - Tape & Reel (TR) 296-27082-1-ND - Cut Tape (CT) 296-27082-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS77601PWPR |
Description | IC REG LINEAR POS ADJ 20-HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS77601PWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.47000 | $20.47 |
| 10 | $15.21000 | $152.10 |
| 25 | $13.89440 | $347.36 |
| 100 | $12.45060 | $1,245.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $10.72454 | $21,449.08 |
| 4,000 | $10.49325 | $41,973.00 |
| 6,000 | $10.37737 | $62,264.22 |

