TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TLV2462AMDREP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS77533DR

DigiKey Part Number
296-46399-2-ND - Tape & Reel (TR)
296-46399-1-ND - Cut Tape (CT)
296-46399-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS77533DR
Description
IC REG LINEAR 3.3V 500MA 8-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS77533DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.29V @ 500mA
Current - Output
Current - Quiescent (Iq)
125 µA
PSRR
60dB (100Hz)
Control Features
Enable, Reset
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,613
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$26.69000$26.69
10$20.00200$200.02
25$18.34320$458.58
100$16.51310$1,651.31
250$15.64128$3,910.32
500$15.11562$7,557.81
1,000$14.68291$14,682.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$14.22612$35,565.30
5,000$13.95087$69,754.35
Manufacturers Standard Package

Other Suppliers on DigiKey

35,779In Stock
Ships from Rochester Electronics, LLC