SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT753

TPS77030DBVR

DigiKey Part Number
296-11050-2-ND - Tape & Reel (TR)
296-11050-1-ND - Cut Tape (CT)
296-11050-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS77030DBVR
Description
IC REG LINEAR 3V 50MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS77030DBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.12V @ 50mA
Current - Output
Current - Quiescent (Iq)
28 µA
PSRR
60dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,689
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.17000$11.17
10$8.14500$81.45
25$7.38000$184.50
100$6.54170$654.17
250$6.14148$1,535.37
500$5.90026$2,950.13
1,000$5.70155$5,701.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$5.45621$16,368.63
6,000$5.33615$32,016.90
9,000$5.27603$47,484.27
15,000$5.20941$78,141.15
Manufacturers Standard Package