


TPS76950DBVT | |
---|---|
DigiKey Part Number | 296-2761-2-ND - Tape & Reel (TR) 296-2761-1-ND - Cut Tape (CT) 296-2761-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76950DBVT |
Description | IC REG LINEAR 5V 100MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76950DBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.17V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 28 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.77000 | $9.77 |
10 | $7.07800 | $70.78 |
25 | $6.39800 | $159.95 |
100 | $5.65660 | $565.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $5.30300 | $1,325.75 |
500 | $5.08950 | $2,544.75 |
750 | $4.98255 | $3,736.91 |