


TPS76930DBVT | |
|---|---|
DigiKey Part Number | 296-2759-2-ND - Tape & Reel (TR) 296-2759-1-ND - Cut Tape (CT) 296-2759-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76930DBVT |
Description | IC REG LINEAR 3V 100MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76930DBVT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 28 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (1kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.23V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS76930DBVR | Texas Instruments | 1,688 | 296-11038-1-ND | $7.73000 | Parametric Equivalent |
| TPS76930DBVT | Texas Instruments | 1,832 | 296-2759-1-ND | $9.78000 | Parametric Equivalent |
| TPS76930QDBVRG4Q1 | Texas Instruments | 5,975 | 296-TPS76930QDBVRG4Q1CT-ND | $18.66000 | Parametric Equivalent |
| TPS76930QDBVRQ1 | Texas Instruments | 0 | 296-15293-1-ND | $13.73000 | Parametric Equivalent |
| LD2980ABM30TR | STMicroelectronics | 34,900 | 497-1516-1-ND | $5.18000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $8.83844 | $2,209.61 |
| 500 | $8.51156 | $4,255.78 |
| 750 | $8.34779 | $6,260.84 |
| 1,250 | $8.16625 | $10,207.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.20000 | $16.20 |
| 10 | $11.89700 | $118.97 |
| 25 | $10.83600 | $270.90 |
| 100 | $9.66270 | $966.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.78000 | $9.78 |
| 10 | $7.08700 | $70.87 |
| 25 | $6.40600 | $160.15 |
| 100 | $5.66380 | $566.38 |



