Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS76927QDBVRG4Q1

DigiKey Part Number
296-TPS76927QDBVRG4Q1TR-ND - Tape & Reel (TR)
296-TPS76927QDBVRG4Q1CT-ND - Cut Tape (CT)
296-TPS76927QDBVRG4Q1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS76927QDBVRG4Q1
Description
IC REG LINEAR 2.7V 100MA SOT23-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS76927QDBVRG4Q1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
PSRR
60dB (1kHz)
Mfr
Control Features
Enable
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Protection Features
Over Current, Over Temperature, Reverse Polarity
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Output Configuration
Grade
Automotive
Output Type
Qualification
AEC-Q100
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
10V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
2.7V
Supplier Device Package
SOT-23-5
Current - Output
Base Product Number
Current - Quiescent (Iq)
28 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS76927DBVTTexas Instruments98296-TPS76927DBVTCT-ND$17.68000Parametric Equivalent
In-Stock: 1,117
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.66000$18.66
10$13.78700$137.87
25$12.57880$314.47
100$11.24780$1,124.78
250$10.61328$2,653.32
500$10.28954$5,144.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$9.52609$28,578.27
6,000$9.33564$56,013.84
Manufacturers Standard Package