


TPS76927DBVT | |
|---|---|
DigiKey Part Number | 296-TPS76927DBVTTR-ND - Tape & Reel (TR) 296-TPS76927DBVTCT-ND - Cut Tape (CT) 296-TPS76927DBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76927DBVT |
Description | IC REG LINEAR 2.7V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76927DBVT Models |
Category | Current - Quiescent (Iq) 28 µA |
Mfr | PSRR 60dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 10V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 2.7V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.68000 | $17.68 |
| 10 | $13.05600 | $130.56 |
| 25 | $11.90480 | $297.62 |
| 100 | $10.63370 | $1,063.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $10.02792 | $2,506.98 |
| 500 | $9.66272 | $4,831.36 |
| 750 | $9.47983 | $7,109.87 |
| 1,250 | $9.27727 | $11,596.59 |
| 1,750 | $9.15875 | $16,027.81 |
| 2,500 | $9.04493 | $22,612.33 |

