MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar



TPS76927DBVR | |
|---|---|
DigiKey Part Number | 296-11036-2-ND - Tape & Reel (TR) 296-11036-1-ND - Cut Tape (CT) 296-11036-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76927DBVR |
Description | IC REG LINEAR 2.7V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76927DBVR Models |
Category | Current - Quiescent (Iq) 28 µA |
Mfr | PSRR 60dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 10V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 2.7V | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS7A2401DBVR | Texas Instruments | 27,178 | 296-TPS7A2401DBVRCT-ND | $4.85000 | MFR Recommended |
| TPS76927DBVR | Texas Instruments | 0 | 296-11036-1-ND | $7.90977 | Parametric Equivalent |
| TPS76927DBVT | Texas Instruments | 98 | 296-TPS76927DBVTCT-ND | $17.68000 | Parametric Equivalent |
| TPS76927QDBVRG4Q1 | Texas Instruments | 1,117 | 296-TPS76927QDBVRG4Q1CT-ND | $18.66000 | Parametric Equivalent |
| ADP3309ART-2.7-RL | Analog Devices Inc. | 0 | ADP3309ART-2.7-RL-ND | $0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $7.90977 | $23,729.31 |
| 6,000 | $7.74708 | $46,482.48 |
| 9,000 | $7.66559 | $68,990.31 |






