


TPS76925QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS76925QDBVRQ1TR-ND - Tape & Reel (TR) 296-TPS76925QDBVRQ1CT-ND - Cut Tape (CT) 296-TPS76925QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76925QDBVRQ1 |
Description | IC REG LINEAR 2.5V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76925QDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 28 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.89000 | $16.89 |
| 10 | $12.45800 | $124.58 |
| 25 | $11.35680 | $283.92 |
| 100 | $10.14350 | $1,014.35 |
| 250 | $9.56504 | $2,391.26 |
| 500 | $9.21616 | $4,608.08 |
| 1,000 | $8.92907 | $8,929.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $8.57434 | $25,723.02 |
| 6,000 | $8.40079 | $50,404.74 |
| 9,000 | $8.31390 | $74,825.10 |

