28-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28-HTSSOP
28-HTSSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS767D318QPWPRQ1

DigiKey Part Number
296-19003-2-ND - Tape & Reel (TR)
296-19003-1-ND - Cut Tape (CT)
296-19003-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS767D318QPWPRQ1
Description
IC REG LIN 1.8/3.3V 1A 28-HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 1A 28-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS767D318QPWPRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
1.8V, 3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.58V @ 1A
Current - Output
Current - Quiescent (Iq)
125 µA
PSRR
60dB (1kHz)
Control Features
Enable, Reset
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
28-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,965
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$59.48000$59.48
10$45.92400$459.24
25$42.53520$1,063.38
100$38.80510$3,880.51
250$37.02688$9,256.72
500$35.95516$17,977.58
1,000$35.07323$35,073.23
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$34.34733$68,694.66
Manufacturers Standard Package