



TPS767D318QPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-19003-2-ND - Tape & Reel (TR) 296-19003-1-ND - Cut Tape (CT) 296-19003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS767D318QPWPRQ1 |
Description | IC REG LIN 1.8/3.3V 1A 28-HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 1A 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS767D318QPWPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.8V, 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable, Reset | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $59.48000 | $59.48 |
| 10 | $45.92400 | $459.24 |
| 25 | $42.53520 | $1,063.38 |
| 100 | $38.80510 | $3,880.51 |
| 250 | $37.02688 | $9,256.72 |
| 500 | $35.95516 | $17,977.58 |
| 1,000 | $35.07323 | $35,073.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $31.73657 | $63,473.14 |

