


TPS76750QDR | |
|---|---|
DigiKey Part Number | 296-29427-2-ND - Tape & Reel (TR) 296-29427-1-ND - Cut Tape (CT) 296-29427-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76750QDR |
Description | IC REG LINEAR 5V 1A 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS76750QDR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 125 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (1kHz) |
Part Status Active | Control Features Enable, Reset |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.38V @ 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS76750QD | Texas Instruments | 333 | 296-2739-5-ND | $40.53000 | Parametric Equivalent |
| TPS76750QDR | Texas Instruments | 1,223 | 296-29427-1-ND | $34.45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.45000 | $34.45 |
| 10 | $26.05400 | $260.54 |
| 25 | $23.95760 | $598.94 |
| 100 | $21.65210 | $2,165.21 |
| 250 | $20.55244 | $5,138.11 |
| 500 | $20.46594 | $10,232.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $18.76801 | $46,920.03 |

