


TPS76425DBVT | |
|---|---|
DigiKey Part Number | 296-2708-2-ND - Tape & Reel (TR) 296-2708-1-ND - Cut Tape (CT) 296-2708-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76425DBVT |
Description | IC REG LINEAR 2.5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76425DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.6V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
Current - Supply (Max) | 140 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.19000 | $22.19 |
| 10 | $16.52100 | $165.21 |
| 25 | $15.11600 | $377.90 |
| 100 | $13.56600 | $1,356.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $12.82744 | $3,206.86 |
| 500 | $12.38182 | $6,190.91 |
| 750 | $12.15888 | $9,119.16 |
| 1,250 | $11.91167 | $14,889.59 |
| 1,750 | $11.76726 | $20,592.71 |
| 2,500 | $11.62838 | $29,070.95 |
| 6,250 | $11.32926 | $70,807.88 |



