TPS76130DBVR is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 5,732
Unit Price: $4.77000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 982
Unit Price: $17.43000
Datasheet

Similar


STMicroelectronics
In Stock: 3,934
Unit Price: $5.18000
Datasheet

Similar


STMicroelectronics
In Stock: 13,071
Unit Price: $5.59000
Datasheet

Similar


Microchip Technology
In Stock: 4,795
Unit Price: $4.44000
Datasheet

Similar


Microchip Technology
In Stock: 3,251
Unit Price: $4.36000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS76130DBVR

DigiKey Part Number
296-11008-2-ND - Tape & Reel (TR)
296-11008-1-ND - Cut Tape (CT)
296-11008-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS76130DBVR
Description
IC REG LINEAR 3V 100MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS76130DBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.28V @ 100mA
Current - Output
Current - Quiescent (Iq)
115 µA
Current - Supply (Max)
4 mA
PSRR
63dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Transient Voltage
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$7.76567$23,297.01
6,000$7.60540$45,632.40
9,000$7.52515$67,726.35
Manufacturers Standard Package