Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS76130DBVT

DigiKey Part Number
296-TPS76130DBVTTR-ND - Tape & Reel (TR)
296-TPS76130DBVTCT-ND - Cut Tape (CT)
296-TPS76130DBVTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS76130DBVT
Description
IC REG LINEAR 3V 100MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS76130DBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.28V @ 100mA
Current - Output
Current - Quiescent (Iq)
115 µA
Current - Supply (Max)
4 mA
PSRR
63dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Transient Voltage
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 982
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.43000$17.43
10$12.90800$129.08
25$11.76680$294.17
100$10.51450$1,051.45
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$9.91712$2,479.28
500$9.55732$4,778.66
750$9.37700$7,032.75
1,250$9.17723$11,471.54
1,750$9.06042$15,855.74
2,500$8.94815$22,370.38
6,250$8.70632$54,414.50
Manufacturers Standard Package

Other Suppliers on DigiKey

14,557In Stock
Ships from Rochester Electronics, LLC