

TPS75733KTTR | |
---|---|
DigiKey Part Number | 296-39491-2-ND - Tape & Reel (TR) 296-39491-1-ND - Cut Tape (CT) 296-39491-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS75733KTTR |
Description | IC REG LINEAR 3.3V 3A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS75733KTTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
PSRR | 62dB (100Hz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $75.64000 | $75.64 |
10 | $58.88200 | $588.82 |
25 | $54.68320 | $1,367.08 |
100 | $50.07350 | $5,007.35 |
250 | $47.87524 | $11,968.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $46.55022 | $23,275.11 |
1,000 | $45.45959 | $45,459.59 |
1,500 | $44.91360 | $67,370.40 |