TPS74401RGWTG4 is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1,346
Unit Price: $67.09000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 25,069
Unit Price: $22.72000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,329
Unit Price: $22.72000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 6,631
Unit Price: $12.84000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,991
Unit Price: $38.77000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $23.38876
Datasheet
TPS7A8300ARGWR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TPS7A8300ARGWR
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS74401RGWTG4

DigiKey Part Number
296-36011-2-ND - Tape & Reel (TR)
296-36011-1-ND - Cut Tape (CT)
296-36011-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS74401RGWTG4
Description
IC REG LINEAR POS ADJ 3A 20-VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 20-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TPS74401RGWTG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
Voltage Dropout (Max)
0.24V @ 3A
Current - Output
PSRR
73dB ~ 50dB (1kHz ~ 800kHz)
Control Features
Enable, Power Good, Soft Start
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-VQFN Exposed Pad
Supplier Device Package
20-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$67.09000$67.09
10$52.00200$520.02
25$48.21960$1,205.49
100$44.06840$4,406.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$42.08888$10,522.22
500$40.89592$20,447.96
750$40.29839$30,223.79
1,250$39.63655$49,545.69
1,750$39.24970$68,686.97
Manufacturers Standard Package