


TPS74901RGWTG4 | |
---|---|
DigiKey Part Number | TPS74901RGWTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS74901RGWTG4 |
Description | IC REG LINEAR POS ADJ 3A 20-VQFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 20-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS74901RGWTG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.28V @ 3A | |
Current - Output | ||
PSRR | 60dB ~ 30dB (1kHz ~ 300kHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $23.38876 | $5,847.19 |
500 | $22.65462 | $11,327.31 |
750 | $22.28699 | $16,715.24 |
1,250 | $21.87960 | $27,349.50 |
1,750 | $21.64160 | $37,872.80 |
2,500 | $21.41262 | $53,531.55 |