


TPS73633DBVTG4 | |
|---|---|
DigiKey Part Number | 296-52818-2-ND - Tape & Reel (TR) 296-52818-1-ND - Cut Tape (CT) 296-52818-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73633DBVTG4 |
Description | IC REG LINEAR 3.3V 400MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73633DBVTG4 Models |
Category | Current - Quiescent (Iq) 550 µA |
Mfr | Current - Supply (Max) 1 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 58dB ~ 37dB (100Hz ~ 10kHz) |
Part Status Discontinued at DigiKey | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.2V @ 400mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS73633DBVT | Texas Instruments | 2,018 | 296-15819-1-ND | $26.50000 | MFR Recommended |
| MIC5265-3.3YD5-TR | Microchip Technology | 2,288 | 576-2835-1-ND | $3.56000 | Similar |
| MIC5301-3.3YD5-TR | Microchip Technology | 3,847 | 576-2840-1-ND | $6.53000 | Similar |
| RT9193-33GB | Richtek USA Inc. | 447 | 1028-1014-1-ND | $3.39000 | Similar |
| SP6205EM5-L-3-3/TR | MaxLinear, Inc. | 1,917 | 1016-SP6205EM5-L-3-3/TRCT-ND | $5.87000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $11.58048 | $5,790.24 |
| 750 | $11.36913 | $8,526.85 |
| 1,250 | $11.13500 | $13,918.75 |
| 1,750 | $10.99811 | $19,246.69 |
| 2,500 | $10.86655 | $27,166.38 |
| 6,250 | $10.58310 | $66,144.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.46000 | $21.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.88000 | $20.88 |


