


TPS73633DBVT | |
|---|---|
DigiKey Part Number | 296-15819-2-ND - Tape & Reel (TR) 296-15819-1-ND - Cut Tape (CT) 296-15819-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73633DBVT |
Description | IC REG LINEAR 3.3V 400MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73633DBVT Models |
Category | Current - Quiescent (Iq) 550 µA |
Mfr | Current - Supply (Max) 1 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 58dB ~ 37dB (100Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.2V @ 400mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.34000 | $24.34 |
| 10 | $18.17800 | $181.78 |
| 25 | $16.63720 | $415.93 |
| 100 | $14.94670 | $1,494.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $14.14032 | $3,535.08 |
| 500 | $13.65426 | $6,827.13 |
| 750 | $13.41091 | $10,058.18 |
| 1,250 | $13.14118 | $16,426.48 |
| 1,750 | $12.98358 | $22,721.26 |
| 2,500 | $12.83195 | $32,079.88 |









