


TPS73630MDBVREP | |
|---|---|
DigiKey Part Number  | 296-21281-2-ND - Tape & Reel (TR) 296-21281-1-ND - Cut Tape (CT) 296-21281-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | TPS73630MDBVREP  | 
Description  | IC REG LINEAR 3V 400MA SOT23-5  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-23-5  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | TPS73630MDBVREP Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Output Configuration  | ||
Output Type  | ||
Number of Regulators  | 1  | |
Voltage - Input (Max)  | 5.5V  | |
Voltage - Output (Min/Fixed)  | 3V  | |
Voltage - Output (Max)  | -  | |
Voltage Dropout (Max)  | 0.2V @ 400mA  | |
Current - Output  | ||
Current - Quiescent (Iq)  | 550 µA  | |
Current - Supply (Max)  | 1 mA  | |
PSRR  | 58dB ~ 37dB (100Hz ~ 10kHz)  | |
Control Features  | Enable  | |
Protection Features  | Over Current, Over Temperature, Reverse Polarity  | |
Operating Temperature  | -55°C ~ 125°C  | |
Mounting Type  | Surface Mount  | |
Package / Case  | SC-74A, SOT-753  | |
Supplier Device Package  | SOT-23-5  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $49.77000 | $49.77 | 
| 10 | $38.20600 | $382.06 | 
| 25 | $35.30680 | $882.67 | 
| 100 | $32.12080 | $3,212.08 | 
| 250 | $30.60156 | $7,650.39 | 
| 500 | $29.68600 | $14,843.00 | 
| 1,000 | $28.93241 | $28,932.41 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $28.00166 | $84,004.98 | 

